
3-123-525 | |
---|---|
DigiKey Part Number | 486-3-123-525-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-525 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 125V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.49.94000 | Fr.49.94 |
10 | Fr.40.75500 | Fr.407.55 |
25 | Fr.37.58680 | Fr.939.67 |
50 | Fr.35.35220 | Fr.1,767.61 |
100 | Fr.34.98500 | Fr.3,498.50 |
Unit Price without VAT: | Fr.49.94000 |
---|---|
Unit Price with VAT: | Fr.53.98514 |