Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-130-939

DigiKey Part Number
486-3-130-939-ND
Manufacturer
Manufacturer Product Number
3-130-939
Description
LINE FILTER 250VAC 10A PANEL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
Medical
Packaging
Box
Approval Agency
CQC, cURus, ENEC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Panel Mount
Configuration
Single Stage
Termination Style
IEC 320-C14, Quick Connect
Voltage - Rated AC
250V
Inductance
1.5mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
20Fr.10.71300Fr.214.26
Unit Price without VAT:Fr.10.71300
Unit Price with VAT:Fr.11.58075