
3402.0006.22 | |
|---|---|
DigiKey Part Number | 486-3402.0006.22TR-ND - Tape & Reel (TR) 486-3402.0006.22CT-ND - Cut Tape (CT) 486-3402.0006.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0006.22 |
Description | FUSE BRD MNT 250MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0006.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0058 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.16000 | Fr.1.16 |
| 5 | Fr.0.96400 | Fr.4.82 |
| 10 | Fr.0.89000 | Fr.8.90 |
| 50 | Fr.0.73820 | Fr.36.91 |
| 100 | Fr.0.68120 | Fr.68.12 |
| 250 | Fr.0.61220 | Fr.153.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.53821 | Fr.403.66 |
| 1,500 | Fr.0.49593 | Fr.743.89 |
| 2,250 | Fr.0.47263 | Fr.1,063.42 |
| 3,750 | Fr.0.44470 | Fr.1,667.62 |
| 5,250 | Fr.0.42711 | Fr.2,242.33 |
| 7,500 | Fr.0.41700 | Fr.3,127.50 |
| Unit Price without VAT: | Fr.1.16000 |
|---|---|
| Unit Price with VAT: | Fr.1.25396 |

