
3413.0010.24 | |
---|---|
DigiKey Part Number | 486-3413.0010.24TR-ND - Tape & Reel (TR) 486-3413.0010.24CT-ND - Cut Tape (CT) 486-3413.0010.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0010.24 |
Description | FUSE BRD MNT 250MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 3413.0010.24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A AC, 100A DC | |
Melting I²t | 0.0032 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm) | |
DC Cold Resistance | 0.255 Ohms | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.1.05000 | Fr.1.05 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5,000 | Fr.0.38737 | Fr.1,936.85 |
Unit Price without VAT: | Fr.1.05000 |
---|---|
Unit Price with VAT: | Fr.1.13505 |