
3413.0332.24 | |
|---|---|
DigiKey Part Number | 486-3413.0332.24TR-ND - Tape & Reel (TR) 486-3413.0332.24CT-ND - Cut Tape (CT) 486-3413.0332.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0332.24 |
Description | FUSE BOARD MOUNT 25A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0332.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 220.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0013 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 5 | Fr.0.67600 | Fr.3.38 |
| 10 | Fr.0.62300 | Fr.6.23 |
| 50 | Fr.0.51720 | Fr.25.86 |
| 100 | Fr.0.47730 | Fr.47.73 |
| 250 | Fr.0.42896 | Fr.107.24 |
| 500 | Fr.0.39560 | Fr.197.80 |
| 1,000 | Fr.0.36469 | Fr.364.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.30133 | Fr.1,506.65 |
| 10,000 | Fr.0.28200 | Fr.2,820.00 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

