
4300.5051 | |
|---|---|
DigiKey Part Number | 486-4671-ND |
Manufacturer | |
Manufacturer Product Number | 4300.5051 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4300.5051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 1A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.30.45000 | Fr.30.45 |
| 10 | Fr.25.88200 | Fr.258.82 |
| 30 | Fr.23.95133 | Fr.718.54 |
| 50 | Fr.23.10420 | Fr.1,155.21 |
| 100 | Fr.22.00230 | Fr.2,200.23 |
| 250 | Fr.20.62664 | Fr.5,156.66 |
| Unit Price without VAT: | Fr.30.45000 |
|---|---|
| Unit Price with VAT: | Fr.32.91645 |

