
4301.0224 | |
|---|---|
DigiKey Part Number | 486-6895-ND |
Manufacturer | |
Manufacturer Product Number | 4301.0224 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4301.0224 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Voltage Selector |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.50mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.315" (8.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4301.0002 | SCHURTER Inc. | 0 | 486-4672-ND | Fr.8.02000 | Parametric Equivalent |
| 4301.0003 | SCHURTER Inc. | 50 | 486-6904-ND | Fr.8.02000 | Parametric Equivalent |
| 4301.0004 | SCHURTER Inc. | 72 | 486-6903-ND | Fr.8.02000 | Parametric Equivalent |
| 4301.0022 | SCHURTER Inc. | 0 | 486-6900-ND | Fr.7.24000 | Parametric Equivalent |
| 4301.0023 | SCHURTER Inc. | 0 | 486-6899-ND | Fr.7.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.24000 | Fr.7.24 |
| 10 | Fr.6.15600 | Fr.61.56 |
| 25 | Fr.5.76960 | Fr.144.24 |
| 50 | Fr.5.49420 | Fr.274.71 |
| 100 | Fr.5.23190 | Fr.523.19 |
| 250 | Fr.4.90448 | Fr.1,226.12 |
| 500 | Fr.4.67058 | Fr.2,335.29 |
| 1,000 | Fr.4.44790 | Fr.4,447.90 |
| Unit Price without VAT: | Fr.7.24000 |
|---|---|
| Unit Price with VAT: | Fr.7.82644 |





