
0034.4223 | |
|---|---|
DigiKey Part Number | 486-2752-ND |
Manufacturer | |
Manufacturer Product Number | 0034.4223 |
Description | FUSE BRD MT 1.6A 125VAC/VDC RAD |
Customer Reference | |
Detailed Description | 1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 0034.4223 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 0.29 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.252" Dia x 0.346" H (6.40mm x 8.80mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.4253 | SCHURTER Inc. | 35 | 486-2772-ND | Fr.3.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.72000 | Fr.2.72 |
| 5 | Fr.2.25600 | Fr.11.28 |
| 10 | Fr.2.08200 | Fr.20.82 |
| 50 | Fr.1.72740 | Fr.86.37 |
| 100 | Fr.1.59340 | Fr.159.34 |
| Unit Price without VAT: | Fr.2.72000 |
|---|---|
| Unit Price with VAT: | Fr.2.94032 |

