Circuit Breaker Thermal 13A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 13A 240 V AC 48 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4400.0032

DigiKey Part Number
T11-611-13-ND
Manufacturer
Manufacturer Product Number
4400.0032
Description
CIR BRKR THRM 13A 240VAC 48VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 13A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
13A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4400.0100SCHURTER Inc.79486-4400.0100-NDFr.12.45000Parametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.12.45000Fr.12.45
5Fr.10.33200Fr.51.66
10Fr.9.53300Fr.95.33
50Fr.7.90140Fr.395.07
100Fr.7.28380Fr.728.38
300Fr.6.39593Fr.1,918.78
500Fr.6.01768Fr.3,008.84
1,000Fr.5.66723Fr.5,667.23
Manufacturers Standard Package
Unit Price without VAT:Fr.12.45000
Unit Price with VAT:Fr.13.45845