



4411.0052 | |
---|---|
DigiKey Part Number | 486-5453-ND |
Manufacturer | |
Manufacturer Product Number | 4411.0052 |
Description | CIR BRKR THRM 3A 277VAC 28VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 277 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.23.76000 | Fr.23.76 |
5 | Fr.19.71600 | Fr.98.58 |
20 | Fr.16.77650 | Fr.335.53 |
60 | Fr.14.74833 | Fr.884.90 |
100 | Fr.13.88570 | Fr.1,388.57 |
260 | Fr.12.39469 | Fr.3,222.62 |
500 | Fr.11.50100 | Fr.5,750.50 |
Unit Price without VAT: | Fr.23.76000 |
---|---|
Unit Price with VAT: | Fr.25.68456 |