Circuit Breaker Thermal 5A 240 V AC DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 240 V AC DC Rocker Panel Mount
4435.0071
4435.0071
Circuit Breaker Basics - Another Teaching Moment

4435.0071

DigiKey Part Number
486-5220-ND
Manufacturer
Manufacturer Product Number
4435.0071
Description
CIR BRKR THRM 5A 240VAC ROCKER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
5A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
3
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.31.62000Fr.31.62
5Fr.26.23200Fr.131.16
10Fr.24.19900Fr.241.99
50Fr.20.04060Fr.1,002.03
100Fr.18.46410Fr.1,846.41
250Fr.16.55352Fr.4,138.38
Manufacturers Standard Package
Unit Price without VAT:Fr.31.62000
Unit Price with VAT:Fr.34.18122
Alternate Color
CIR BRKR THRM 5A 240VAC ROCKER
In-Stock: 0
Unit Price: Fr.31.62000