



4435.0076 | |
|---|---|
DigiKey Part Number | 486-5276-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0076 |
Description | CIR BRKR THRM 2A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.51000 | Fr.22.51 |
| 5 | Fr.18.67600 | Fr.93.38 |
| 10 | Fr.17.23100 | Fr.172.31 |
| 50 | Fr.14.27560 | Fr.713.78 |
| 100 | Fr.13.15580 | Fr.1,315.58 |
| 250 | Fr.11.79896 | Fr.2,949.74 |
| 500 | Fr.10.85798 | Fr.5,428.99 |
| Unit Price without VAT: | Fr.22.51000 |
|---|---|
| Unit Price with VAT: | Fr.24.33331 |

