
5120.4374.1 | |
---|---|
DigiKey Part Number | 486-6410-ND |
Manufacturer | |
Manufacturer Product Number | 5120.4374.1 |
Description | PWR ENT RCPT IEC320-C18 PNL SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5120.4374.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 22.50mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.12.81000 | Fr.12.81 |
10 | Fr.10.88200 | Fr.108.82 |
30 | Fr.10.07033 | Fr.302.11 |
50 | Fr.9.71380 | Fr.485.69 |
100 | Fr.9.25020 | Fr.925.02 |
250 | Fr.8.67160 | Fr.2,167.90 |
500 | Fr.8.25816 | Fr.4,129.08 |
1,000 | Fr.7.86458 | Fr.7,864.58 |
Unit Price without VAT: | Fr.12.81000 |
---|---|
Unit Price with VAT: | Fr.13.84761 |