



5500.2039 | |
---|---|
DigiKey Part Number | 486-3771-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2039 |
Description | LINE FILTER 125V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 10mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.13.81000 | Fr.13.81 |
10 | Fr.11.27000 | Fr.112.70 |
25 | Fr.10.39440 | Fr.259.86 |
50 | Fr.9.77780 | Fr.488.89 |
100 | Fr.9.19730 | Fr.919.73 |
250 | Fr.8.48180 | Fr.2,120.45 |
500 | Fr.8.27000 | Fr.4,135.00 |
Unit Price without VAT: | Fr.13.81000 |
---|---|
Unit Price with VAT: | Fr.14.92861 |