
7010.9522.03 | |
---|---|
DigiKey Part Number | 486-7010.9522.03-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9522.03 |
Description | MKT SURFACE MOUNT FUSE 12A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 215.0 | |
Approval Agency | CE, CSA, cURus, UKCA, UL | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.276" L x 0.100" W x 0.100" H (7.00mm x 2.54mm x 2.54mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.94820 | Fr.474.10 |
Unit Price without VAT: | Fr.0.94820 |
---|---|
Unit Price with VAT: | Fr.1.02500 |