Parametric Equivalent
Parametric Equivalent

7100.1113.13 | |
|---|---|
DigiKey Part Number | 486-5929-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1113.13 |
Description | FUSE BOARD MNT 630MA 250VAC/VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1113.13 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 1.13 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1013.13 | SCHURTER Inc. | 77 | 486-5956-ND | Fr.1.93000 | Parametric Equivalent |
| 7100.1113.96 | SCHURTER Inc. | 0 | 486-7100.1113.96CT-ND | Fr.2.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.00000 | Fr.2.00 |
| 5 | Fr.1.66000 | Fr.8.30 |
| 10 | Fr.1.53200 | Fr.15.32 |
| 50 | Fr.1.27040 | Fr.63.52 |
| 100 | Fr.1.17190 | Fr.117.19 |
| 300 | Fr.1.03073 | Fr.309.22 |
| 500 | Fr.0.97068 | Fr.485.34 |
| 1,000 | Fr.0.89439 | Fr.894.39 |
| 5,000 | Fr.0.73782 | Fr.3,689.10 |
| Unit Price without VAT: | Fr.2.00000 |
|---|---|
| Unit Price with VAT: | Fr.2.16200 |



