SUT-H6.3x32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0603.H.PT

DigiKey Part Number
486-8020.0603.H.PT-ND
Manufacturer
Manufacturer Product Number
8020.0603.H.PT
Description
FUSE CERM 12A 250VAC 100VDC 3AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 A 250 V 100 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
100 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
788.0
Approval Agency
CE, CSA, cURus, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.81000Fr.1.81
5Fr.1.49600Fr.7.48
10Fr.1.38100Fr.13.81
50Fr.1.14580Fr.57.29
100Fr.1.05700Fr.105.70
250Fr.0.94976Fr.237.44
500Fr.0.87556Fr.437.78
1,000Fr.0.80678Fr.806.78
5,000Fr.0.67600Fr.3,380.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.81000
Unit Price with VAT:Fr.1.95661