Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD14.4101.151

DigiKey Part Number
486-2229-ND
Manufacturer
Manufacturer Product Number
CD14.4101.151
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CD14.4101.151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Quick Connect - 0.189" (4.8mm)
Part Status
Active
Features
Voltage Selector
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 28.50mm x 67.50mm
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
cULus, ENEC
Filter Type
Filtered (EMI, RFI) - Commercial
Base Product Number
Current Rating - Filter
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.58.67000Fr.58.67
10Fr.49.86500Fr.498.65
30Fr.46.14733Fr.1,384.42
50Fr.44.51540Fr.2,225.77
100Fr.42.39360Fr.4,239.36
Manufacturers Standard Package
Unit Price without VAT:Fr.58.67000
Unit Price with VAT:Fr.63.42227