DC22.9123.111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC22.1221.111

DigiKey Part Number
DC22.1221.111-ND
Manufacturer
Manufacturer Product Number
DC22.1221.111
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DC22.1221.111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
1A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole
Termination
Solder
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.40mm x 34.40mm
Panel Thickness
0.157" (4.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
80Fr.24.85988Fr.1,988.79
Unit Price without VAT:Fr.24.85988
Unit Price with VAT:Fr.26.87353