
DFKF-28-0004 | |
---|---|
DigiKey Part Number | 486-5772-ND |
Manufacturer | |
Manufacturer Product Number | DFKF-28-0004 |
Description | CMC 2A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DFKF-28-0004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.114" L x 1.079" W (28.30mm x 27.40mm) | |
Package / Case | Radial - 4 Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.62000 | Fr.4.62 |
10 | Fr.3.79500 | Fr.37.95 |
40 | Fr.3.37375 | Fr.134.95 |
80 | Fr.3.18125 | Fr.254.50 |
120 | Fr.3.07383 | Fr.368.86 |
280 | Fr.2.86125 | Fr.801.15 |
520 | Fr.2.71550 | Fr.1,412.06 |
1,000 | Fr.2.63000 | Fr.2,630.00 |
Unit Price without VAT: | Fr.4.62000 |
---|---|
Unit Price with VAT: | Fr.4.99422 |