
DKFS-6248-D504 | |
|---|---|
DigiKey Part Number | 486-3162-ND |
Manufacturer | |
Manufacturer Product Number | DKFS-6248-D504 |
Description | CMC 500MA 2LN SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKFS-6248-D504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.354" W (11.30mm x 9.00mm) | |
Package / Case | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.50000 | Fr.4.50 |
| 10 | Fr.3.69900 | Fr.36.99 |
| 25 | Fr.3.42200 | Fr.85.55 |
| 50 | Fr.3.22660 | Fr.161.33 |
| 176 | Fr.2.90034 | Fr.510.46 |
| 352 | Fr.2.73526 | Fr.962.81 |
| 528 | Fr.2.64320 | Fr.1,395.61 |
| 1,056 | Fr.2.55600 | Fr.2,699.14 |
| Unit Price without VAT: | Fr.4.50000 |
|---|---|
| Unit Price with VAT: | Fr.4.86450 |

