
DLFL-0125-0501 | |
|---|---|
DigiKey Part Number | 486-3110-ND |
Manufacturer | |
Manufacturer Product Number | DLFL-0125-0501 |
Description | CMC 5A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 5A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLFL-0125-0501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.54000 | Fr.20.54 |
| 20 | Fr.15.92500 | Fr.318.50 |
| 40 | Fr.15.01800 | Fr.600.72 |
| 60 | Fr.14.51233 | Fr.870.74 |
| 100 | Fr.13.90010 | Fr.1,390.01 |
| 260 | Fr.13.81300 | Fr.3,591.38 |
| Unit Price without VAT: | Fr.20.54000 |
|---|---|
| Unit Price with VAT: | Fr.22.20374 |

