Three Phase (Delta) EMC/EMI Line Filter 10 A 480V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBC-0967-1010

DigiKey Part Number
FMBC-0967-1010-ND
Manufacturer
Manufacturer Product Number
FMBC-0967-1010
Description
LINE FILTER 480VAC 10A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 10 A 480V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMBC-0967-1010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
SCHURTER Inc.
Applications
Inverters, Power Drive Systems
Series
Approval Agency
cURus, ENEC, VDE
Packaging
Bulk
Operating Temperature
-25°C ~ 100°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Two Stage
Inductance
L1 - 3mH, L2 - 1.5mH
Voltage - Rated AC
480V
Base Product Number
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.174.48000Fr.174.48
Manufacturers Standard Package
Unit Price without VAT:Fr.174.48000
Unit Price with VAT:Fr.188.61288