



| GSP1.870E.1 | |
|---|---|
| DigiKey Part Number | 486-5550-ND | 
| Manufacturer | |
| Manufacturer Product Number | GSP1.870E.1 | 
| Description | PWR ENT RCPT GSP1 APPL 10A PNL | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GSP1.870E.1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | - | |
| Connector Type | Receptacle, Male Blades | |
| Current Rating (Amps) | 15A | |
| Voltage Rating | 250VAC | |
| Number of Positions | - | |
| Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
| Termination | - | |
| Features | - | |
| Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
| Panel Thickness | 0.138" (3.50mm) | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP40 | |
| Approval Agency | CCC, cURus, ENEC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.27000 | Fr.2.27 | 
| 10 | Fr.1.93000 | Fr.19.30 | 
| 25 | Fr.1.80840 | Fr.45.21 | 
| 50 | Fr.1.72200 | Fr.86.10 | 
| 100 | Fr.1.63960 | Fr.163.96 | 
| 250 | Fr.1.53692 | Fr.384.23 | 
| 500 | Fr.1.46356 | Fr.731.78 | 
| 1,000 | Fr.1.39374 | Fr.1,393.74 | 
| 2,500 | Fr.1.30654 | Fr.3,266.35 | 
| Unit Price without VAT: | Fr.2.27000 | 
|---|---|
| Unit Price with VAT: | Fr.2.45387 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland