TS-701-HT-12-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS-701-HT-12-K
TS-701-HT-12-K
TS-701-HT-12-K
Circuit Breaker Basics - Another Teaching Moment

TS-701-HT-12-K

DigiKey Part Number
486-5036-ND
Manufacturer
Manufacturer Product Number
TS-701-HT-12-K
Description
CIR BRKR THRM 12A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 12A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
12A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.71000Fr.1.71
Unit Price without VAT:Fr.1.71000
Unit Price with VAT:Fr.1.84851