
101991343 | |
---|---|
DigiKey Part Number | 1597-101991343-ND |
Manufacturer | |
Manufacturer Product Number | 101991343 |
Description | SENSECAP A1102 - LORAWAN VISION |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 30.0 | |
Voltage - Supply | 12V | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.60.00000 | Fr.60.00 |
Unit Price without VAT: | Fr.60.00000 |
---|---|
Unit Price with VAT: | Fr.64.86000 |