
109990445 | |
|---|---|
DigiKey Part Number | 1597-109990445-ND |
Manufacturer | |
Manufacturer Product Number | 109990445 |
Description | CBL ASSY USB-A M TO SATA 0.98' |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug (2) to SATA 0.98' (300.0mm) |
Datasheet | Datasheet |
Category | Length 0.98' (300.0mm) |
Manufacturer Seeed Technology Co., Ltd | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type USB A Male Plug (2) to SATA |

