
VMJ24493B-518RSMM | |
|---|---|
DigiKey Part Number | 994-VMJ24493B-518RSMM-ND |
Manufacturer | |
Manufacturer Product Number | VMJ24493B-518RSMM |
Description | MIMO-GNSS,ANT,802.11N,RP-SMA, BL |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Module SMA Male (1), RP-SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 4.7dBi, 6.3dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Features Cable - 5.18m |
RF Family/Standard Navigation, WiFi | Termination SMA Male (1), RP-SMA Male (2) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 2.45GHz, 5.45GHz | Mounting Type Panel Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | Height (Max) 1.516" (38.50mm) |
Antenna Type Module | Applications GNSS, Wi-Fi |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.121.73000 | Fr.121.73 |
| Unit Price without VAT: | Fr.121.73000 |
|---|---|
| Unit Price with VAT: | Fr.131.59013 |

