
| TS2M1-2-16A-230V-CE | |
|---|---|
| DigiKey Part Number | 4106-TS2M1-2-16A-230V-CE-ND | 
| Manufacturer | |
| Manufacturer Product Number | TS2M1-2-16A-230V-CE | 
| Description | DIN RAIL - DAILY / WEEKLY TIME S | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Timer 230VAC DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Selec Controls USA Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Timer | |
| Operating Mode | - | |
| Count Rate | - | |
| Time Format | - | |
| Number of Characters Per Row | 2, 6 | |
| Display Type | LCD - Black Characters | |
| Display Characters - Height | 0.133" (3.39mm), 0.200" (5.07mm) | |
| Input Type | No Voltage | |
| Output Type | Relay | |
| Voltage - Supply | 230VAC | |
| Reset | - | |
| Panel Cutout Dimensions | - | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw Terminal | |
| Ingress Protection | - | |
| Operating Temperature | 0°C ~ 50°C | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.32.43000 | Fr.32.43 | 
| 10 | Fr.28.88400 | Fr.288.84 | 
| 25 | Fr.27.58040 | Fr.689.51 | 
| 50 | Fr.26.63260 | Fr.1,331.63 | 
| 100 | Fr.25.71700 | Fr.2,571.70 | 
| 250 | Fr.24.55380 | Fr.6,138.45 | 
| Unit Price without VAT: | Fr.32.43000 | 
|---|---|
| Unit Price with VAT: | Fr.35.05683 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland