
SCCT 30/20 100/5 A VA 1 CL 1 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT30/20100/5AVA1CL1-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 30/20 100/5 A VA 1 CL 1 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 4.311" (109.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.37.40000 | Fr.37.40 |
| 10 | Fr.33.63400 | Fr.336.34 |
| 25 | Fr.32.23120 | Fr.805.78 |
| 50 | Fr.31.20600 | Fr.1,560.30 |
| 100 | Fr.30.21080 | Fr.3,021.08 |
| 250 | Fr.28.94000 | Fr.7,235.00 |
| Unit Price without VAT: | Fr.37.40000 |
|---|---|
| Unit Price with VAT: | Fr.40.42940 |


