
GS2974ACTE3 | |
---|---|
DigiKey Part Number | GS2974ACTE3TR-ND - Tape & Reel (TR) GS2974ACTE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GS2974ACTE3 |
Description | IC VIDEO CABLE EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI, SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.29.82000 | Fr.29.82 |
10 | Fr.24.26400 | Fr.242.64 |
25 | Fr.22.87680 | Fr.571.92 |
Unit Price without VAT: | Fr.29.82000 |
---|---|
Unit Price with VAT: | Fr.32.23542 |