



| RCLAMP3328P.TZT | |
|---|---|
| DigiKey Part Number | RCLAMP3328P.TZTTR-ND - Tape & Reel (TR) RCLAMP3328P.TZTCT-ND - Cut Tape (CT) RCLAMP3328P.TZTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCLAMP3328P.TZT | 
| Description | TVS DIODE 3.3VWM 10.5V SGP3810N9 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 10.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SGP3810N9 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Steering (Rail to Rail) | |
| Unidirectional Channels | 8 | |
| Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
| Voltage - Breakdown (Min) | 3.8V | |
| Voltage - Clamping (Max) @ Ipp | 10.5V | |
| Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
| Power - Peak Pulse | 75W | |
| Power Line Protection | Yes | |
| Applications | HDMI | |
| Capacitance @ Frequency | 0.4pF @ 1MHz | |
| Operating Temperature | -55°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 9-UDFN | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.19000 | Fr.1.19 | 
| 10 | Fr.0.75400 | Fr.7.54 | 
| 100 | Fr.0.50140 | Fr.50.14 | 
| 500 | Fr.0.39302 | Fr.196.51 | 
| 1,000 | Fr.0.35815 | Fr.358.15 | 
| 2,000 | Fr.0.34272 | Fr.685.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.29040 | Fr.1,452.00 | 
| Unit Price without VAT: | Fr.1.19000 | 
|---|---|
| Unit Price with VAT: | Fr.1.28639 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland