
SC183CULTRT | |
|---|---|
DigiKey Part Number | SC183CULTR-ND - Tape & Reel (TR) SC183CULCT-ND - Cut Tape (CT) SC183CULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC183CULTRT |
Description | IC REG BUCK PROG 2A 16MLPQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 2A 16-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MLPQ-UT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.12000 | Fr.1.12 |
| 10 | Fr.0.81600 | Fr.8.16 |
| 25 | Fr.0.73960 | Fr.18.49 |
| 100 | Fr.0.65570 | Fr.65.57 |
| 250 | Fr.0.61576 | Fr.153.94 |
| 500 | Fr.0.59166 | Fr.295.83 |
| 1,000 | Fr.0.58402 | Fr.584.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.55348 | Fr.1,660.44 |
| Unit Price without VAT: | Fr.1.12000 |
|---|---|
| Unit Price with VAT: | Fr.1.21072 |




