
SC189CULTRT | |
|---|---|
DigiKey Part Number | SC189CULTR-ND - Tape & Reel (TR) SC189CULCT-ND - Cut Tape (CT) SC189CULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189CULTRT |
Description | IC REG BUCK 1.2V 1.5A 6MLPD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SC189CULTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLPD-UT (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.81000 | Fr.0.81 |
| 10 | Fr.0.58200 | Fr.5.82 |
| 25 | Fr.0.52560 | Fr.13.14 |
| 100 | Fr.0.46300 | Fr.46.30 |
| 250 | Fr.0.43320 | Fr.108.30 |
| 500 | Fr.0.41526 | Fr.207.63 |
| 1,000 | Fr.0.40050 | Fr.400.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.34000 | Fr.1,020.00 |
| Unit Price without VAT: | Fr.0.81000 |
|---|---|
| Unit Price with VAT: | Fr.0.87561 |





