
SRDA12-4.TLT | |
|---|---|
DigiKey Part Number | SRDA12-4.TLTTR-ND - Tape & Reel (TR) SRDA12-4.TLTCT-ND - Cut Tape (CT) SRDA12-4.TLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA12-4.TLT |
Description | TVS DIODE 12VWM 25VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SRDA12-4.TLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.26000 | Fr.3.26 |
| 10 | Fr.2.14100 | Fr.21.41 |
| 100 | Fr.1.50660 | Fr.150.66 |
| 500 | Fr.1.35864 | Fr.679.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.19168 | Fr.3,575.04 |
| Unit Price without VAT: | Fr.3.26000 |
|---|---|
| Unit Price with VAT: | Fr.3.52406 |

