
SX8724E082TRT | |
|---|---|
DigiKey Part Number | SX8724E082TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8724E082TRT |
Description | IC DAS PRESSURE/TEMP SENS 16MLPQ |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) IC Differential Input Digital Output 16-MLPQ (4x4) |
Datasheet | Datasheet |
Category | Input Type Differential |
Manufacturer Semtech Corporation | Output Type Digital |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 16-MLPQ (4x4) |
Type Data Acquisition System (DAS) | Base Product Number |

