
TS30011-M050QFNR | |
|---|---|
DigiKey Part Number | TS30011-M050QFNRTR-ND - Tape & Reel (TR) TS30011-M050QFNRCT-ND - Cut Tape (CT) TS30011-M050QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30011-M050QFNR |
Description | IC REG BUCK 5V 1A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TS30011-M050QFNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.57000 | Fr.1.57 |
| 10 | Fr.1.15800 | Fr.11.58 |
| 25 | Fr.1.05520 | Fr.26.38 |
| 100 | Fr.0.94140 | Fr.94.14 |
| 250 | Fr.0.88720 | Fr.221.80 |
| 500 | Fr.0.85456 | Fr.427.28 |
| 1,000 | Fr.0.82767 | Fr.827.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | Fr.0.79203 | Fr.2,613.70 |
| 6,600 | Fr.0.77622 | Fr.5,123.05 |
| 9,900 | Fr.0.76830 | Fr.7,606.17 |
| Unit Price without VAT: | Fr.1.57000 |
|---|---|
| Unit Price with VAT: | Fr.1.69717 |




