
RN04D2152CT10-25 | |
|---|---|
DigiKey Part Number | 4713-RN04D2152CT10-25TR-ND - Tape & Reel (TR) 4713-RN04D2152CT10-25CT-ND - Cut Tape (CT) 4713-RN04D2152CT10-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN04D2152CT10-25 |
Description | THINRES 0402 .5% 21.5K OHM 25PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.06500 | Fr.0.65 |
| 25 | Fr.0.05040 | Fr.1.26 |
| 50 | Fr.0.04260 | Fr.2.13 |
| 100 | Fr.0.03630 | Fr.3.63 |
| 250 | Fr.0.03000 | Fr.7.50 |
| 500 | Fr.0.02640 | Fr.13.20 |
| 1,000 | Fr.0.02356 | Fr.23.56 |
| 5,000 | Fr.0.01900 | Fr.95.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01768 | Fr.176.80 |
| 20,000 | Fr.0.01663 | Fr.332.60 |
| 30,000 | Fr.0.01611 | Fr.483.30 |
| 50,000 | Fr.0.01556 | Fr.778.00 |
| 70,000 | Fr.0.01524 | Fr.1,066.80 |
| 100,000 | Fr.0.01494 | Fr.1,494.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

