
| 01070-924 | |
|---|---|
| DigiKey Part Number | 6207-01070-924-ND | 
| Manufacturer | Sensata-BEI Encoders | 
| Manufacturer Product Number | 01070-924 | 
| Description | ENCODER OPTICAL QUAD CONNECTOR | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Rotary Encoder Optical 2048 Quadrature with Index (Incremental) User Selectable | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sensata-BEI Encoders | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Encoder Type | Optical | |
| Output Type | Quadrature with Index (Incremental) | |
| Pulses per Revolution | 2048 | |
| Voltage - Supply | 5V ~ 28V | |
| Actuator Type | Hole for Shaft | |
| Detent | No | |
| Built in Switch | No | |
| Mounting Type | Chassis Mount | |
| Orientation | User Selectable | |
| Termination Style | Connector | |
| Rotational Life (Cycles Min) | 7.5B | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.938.04000 | Fr.938.04 | 
| 5 | Fr.922.50000 | Fr.4,612.50 | 
| Unit Price without VAT: | Fr.938.04000 | 
|---|---|
| Unit Price with VAT: | Fr.1,014.02124 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland