6101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 25
Unit Price: Fr.35.28000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: Fr.16.40800
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6101

DigiKey Part Number
6101-ND
Manufacturer
Manufacturer Product Number
6101
Description
DC INPUT MODULE 24V
Customer Reference
Detailed Description
DC Input Module Output Module 18mA 5VDC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Part Status
Obsolete
Type
DC Input Module
Color
White
Style
Standard
Voltage - Input
24VDC
Current - Input
34 mA
Voltage - Output
5VDC
Current - Output
18mA
Turn On Time
5ms
Turn Off Time
5ms
Features
Hold Down Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes