



84134020K | |
|---|---|
DigiKey Part Number | 84134020K-ND |
Manufacturer | |
Manufacturer Product Number | 84134020K |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84134020K Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137120N | Crouzet | 17 | 966-84137120N-ND | Fr.231.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.69.04300 | Fr.1,380.86 |
| Unit Price without VAT: | Fr.69.04300 |
|---|---|
| Unit Price with VAT: | Fr.74.63548 |


