



84134022 | |
|---|---|
DigiKey Part Number | 84134022-ND |
Manufacturer | |
Manufacturer Product Number | 84134022 |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84134022 Models |
Category | Voltage - Input 18 ~ 36VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.71.88000 | Fr.71.88 |
| 10 | Fr.68.45100 | Fr.684.51 |
| Unit Price without VAT: | Fr.71.88000 |
|---|---|
| Unit Price with VAT: | Fr.77.70228 |




