



84134911 | |
|---|---|
DigiKey Part Number | CC2408-ND |
Manufacturer | |
Manufacturer Product Number | 84134911 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137011N | Crouzet | 18 | 966-84137011N-ND | Fr.44.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.54.05000 | Fr.54.05 |
| 10 | Fr.51.48400 | Fr.514.84 |
| 50 | Fr.49.13940 | Fr.2,456.97 |
| 100 | Fr.47.69850 | Fr.4,769.85 |
| Unit Price without VAT: | Fr.54.05000 |
|---|---|
| Unit Price with VAT: | Fr.58.42805 |




