A2450EGH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 4
Unit Price: Fr.85.98000
Datasheet
A2410G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A2410G

A2450EGH

DigiKey Part Number
A2450EGH-ND
Manufacturer
Manufacturer Product Number
A2450EGH
Description
SSR RELAY SPST-NO 50A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
A2450EGH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
18 ~ 36VAC
Voltage - Load
24 V ~ 280 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
20Fr.56.76000Fr.1,135.20
Manufacturers Standard Package
Unit Price without VAT:Fr.56.76000
Unit Price with VAT:Fr.61.35756