CKRA6030P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sensata-Crydom
In Stock: 0
Unit Price: Fr.69.86000
Datasheet

Similar


Crouzet
In Stock: 2
Unit Price: Fr.74.09000
Datasheet
CKR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CKR Series

CKRA6030P

DigiKey Part Number
CKRA6030P-ND
Manufacturer
Manufacturer Product Number
CKRA6030P
Description
SSR RELAY SPST-NO 30A 48-660V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
CKRA6030P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
48 V ~ 660 V
Load Current
30 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes