

CMRD4835 | |
---|---|
DigiKey Part Number | CC2054-ND |
Manufacturer | |
Manufacturer Product Number | CMRD4835 |
Description | SSR RELAY SPST-NO 35A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | CMRD4835 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 35 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.120.06000 | Fr.120.06 |
10 | Fr.114.33700 | Fr.1,143.37 |
50 | Fr.109.13660 | Fr.5,456.83 |
Unit Price without VAT: | Fr.120.06000 |
---|---|
Unit Price with VAT: | Fr.129.78486 |