CMRD6055-10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sensata-Crydom
In Stock: 5
Unit Price: Fr.121.40000
Datasheet
CMRD6065
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMRD6065

CMRD6055-10

DigiKey Part Number
CMRD6055-10-ND
Manufacturer
Manufacturer Product Number
CMRD6055-10
Description
SSR RELAY SPST-NO 55A 48-660V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
CMRD6055-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
55 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes