

DR10D03X | |
---|---|
DigiKey Part Number | DR10D03X-ND |
Manufacturer | |
Manufacturer Product Number | DR10D03X |
Description | SSR RELAY SPST-NO 3A 1-100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR10D03X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 100 V | |
Load Current | 3 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.47.72000 | Fr.47.72 |
10 | Fr.45.44800 | Fr.454.48 |
Unit Price without VAT: | Fr.47.72000 |
---|---|
Unit Price with VAT: | Fr.51.58532 |