DRC3R48A400 | |
|---|---|
DigiKey Part Number | DRC3R48A400-ND |
Manufacturer | |
Manufacturer Product Number | DRC3R48A400 |
Description | REV 480V 7.6A 230 VAC NO AUX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRC3R48A400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 7.6 A | |
Voltage - Input | 208 ~ 265VAC | |
Voltage - Load | 48 ~ 510V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.179.80800 | Fr.1,798.08 |
| Unit Price without VAT: | Fr.179.80800 |
|---|---|
| Unit Price with VAT: | Fr.194.37245 |








