

EZE240D18S | |
---|---|
DigiKey Part Number | CC2079-ND |
Manufacturer | |
Manufacturer Product Number | EZE240D18S |
Description | SSR RELAY SPST-NO 18A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EZE240D18S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 18 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | Fr.43.43200 | Fr.868.64 |
Unit Price without VAT: | Fr.43.43200 |
---|---|
Unit Price with VAT: | Fr.46.94999 |